ITT CorporationMS3101F22-22PSteckverbinder, rund
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 22-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 69.85 | |
| 39.88 | |
| 41.28 |
This input/output mil-c-5015 circular MS3101F22-22P connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 22-22. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 74 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long, 41.28 mm tall and 39.88 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

