AmphenolMS3101R22-9SSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 22-9 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.04 | |
| 36.37 | |
| 47.47 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3101R22-9S connector from Amphenol. It has a straight body orientation. Its shell size is 22-9. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 49.04 mm long, 47.47 mm tall and 36.37 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

