AmphenolMS3101R28-11SSteckverbinder, rund
Conn Cylindrical Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| SKT | |
| Solder Cup | |
| 28-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 51.02 | |
| 45.89 | |
| 55.01 |
This mil-dtl-5015 circular MS3101R28-11S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 28-11. This socket type connector's 22 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 51.02 mm long, 55.01 mm tall and 45.89 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

