AmphenolMS3102A16-2SSteckverbinder, rund
Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| SKT | |
| Solder | |
| 16-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| 38.91 | |
| 32.53 | |
| 32.53 |
This mil-dtl-5015 circular MS3102A16-2S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's a single contact that is made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-2. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 32.53 mm tall and 32.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

