AmphenolMS3102A18-4SWSteckverbinder, rund
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 38.91 | |
| 34.92 | |
| 34.92 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3102A18-4SW connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-4. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

