ITT CorporationMS3102A20-29SSteckverbinder, rund
Conn Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc | |
| Black|Green | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 38.91 | |
| 38.1 | |
| 38.1 |
This input/output MS3102A20-29S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-29. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
