AmphenolMS3102A20-29SWSteckverbinder, rund
Conn Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Olive Drab Cadmium Chromate | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.91 | |
| 38.1 | |
| 38.1 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3102A20-29SW connector from Amphenol. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-29. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

