AmphenolMS3102A24-22PXSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 24-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.88 | |
| 44.45 | |
| 44.45 |
The mil-dtl-5015 circular MS3102A24-22PX connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-22. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

