ITT CorporationMS3102A24-28SYSteckverbinder, rund
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 24 | |
| SKT | |
| Crimp | |
| 24-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc | |
| Black|Green | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 44.45 | |
| 44.45 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3102A24-28SY connector from ITT. It has a receptacle type gender. This socket type connector's 24 contacts that are made out of brass|copper alloy and plated with silver. Its shell size is 24-28. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

