AmphenolMS3102A28-6SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 28-6 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 50.8 | |
| 50.8 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102A28-6SW connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 28-6. It has a receptacle type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

