AmphenolMS3102A32-13SSteckverbinder, rund
Conn Circular SKT 23 POS Solder Cup ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| SKT | |
| Solder Cup | |
| 32-13 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 57.15 | |
| 57.15 |
This mil-dtl-5015 circular MS3102A32-13S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 23 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 32-13. It has a receptacle type gender. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

