AmphenolMS3102A36-3SSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 36-3 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 38.88 | |
| 63.5 | |
| 63.5 |
Use this mil-dtl-5015 circular MS3102A36-3S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-3. It has a receptacle type gender. It uses the solder termination method. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

