AmphenolMS3102C18-12SSteckverbinder, rund
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 18-12 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 34.92 | |
| 34.92 |
Use this mil-dtl-5015 circular MS3102C18-12S connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-12. It has a straight body orientation. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

