AmphenolMS3102C40-56PSteckverbinder, rund
Conn Cylindrical Circular PIN 85 POS Solder Cup ST Box Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| PIN | |
| Solder Cup | |
| 40-56 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 2000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 69.85 | |
| 69.85 |
The cylindrical circular MS3102C40-56P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 85 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 40-56. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 69.85 mm tall and 69.85 mm deep. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

