AmphenolMS3102E14S-4PSteckverbinder, rund
Conn Cylindrical Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| PIN | |
| Solder Cup | |
| 14S-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 27.78 | |
| 30.17 | |
| 30.17 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102E14S-4P connector from Amphenol. This RCP connector's a single contact that is made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14S-4. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

