AmphenolMS3102E16S-4PSteckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 16S-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 27.78 | |
| 32.53 | |
| 32.53 |
Use this mil-dtl-5015 circular MS3102E16S-4P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 16S-4. It has a receptacle type gender. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 27.78 mm long, 32.53 mm tall and 32.53 mm deep. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

