ITT CorporationMS3102E18-12SZSteckverbinder, rund
Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 18-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 34.93 | |
| 34.93 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular MS3102E18-12SZ connector from ITT is right for you. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-12. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 35.56 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

