ITT CorporationMS3102E2015PZSteckverbinder, rund
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 7 | |
| PIN | |
| Solder | |
| 20-15 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 38.1 | |
| 38.1 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular MS3102E20-15PZ connector from ITT is right for you. It has a straight body orientation. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-15. It has a receptacle type gender. This device has a maximum current rating of 41 A. This product is 35.56 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

