ITT CorporationMS3102E24-7PSteckverbinder, rund
Conn Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Solder Cup | |
| 24-7 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 41.32 | |
| 44.45 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this MS3102E24-7P connector from ITT is right for you. This RCP connector's 16 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-7. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 41/22 A. This product is 41.32 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

