AmphenolMS3102E28-8SSteckverbinder, rund
Conn Cylindrical Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Solder Cup | |
| 28-8 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1750VDC|1250VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 50.8 | |
| 50.8 |
Connect your circular inputs with this mil-dtl-5015 circular MS3102E28-8S connector from Amphenol. This socket type connector's 12 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28-8. It has a straight body orientation. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

