AmphenolMS3102R14S-1PSteckverbinder, rund
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 14S-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 27.78 | |
| 30.17 | |
| 30.17 |
The mil-dtl-5015 circular MS3102R14S-1P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 14S-1. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

