ITT CorporationMS3102R14S-5PSteckverbinder, rund
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Solder | |
| 14S-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 30.98 | |
| 30.18 | |
| 30.18 |
The mil-c-5015 circular MS3102R14S-5P connector from ITT is the best way to connect any inputs you need for your application. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 14S-5. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 30.98 mm long, 30.18 mm tall and 30.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

