ITT CorporationMS3102R16-10SSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 16-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 40.66 | |
| 32.54 | |
| 32.54 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3102R16-10S connector from ITT. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 16-10. This device has a maximum current rating of 41 A. This product is 40.66 mm long, 32.54 mm tall and 32.54 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

