ITT CorporationMS3102R28-1SSteckverbinder, rund
Conn Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| SKT | |
| Solder | |
| 28-1 | |
| (8-10)/(12-14) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74/41 | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1/3 | |
| Threaded | |
| 500 | |
| 42.89 | |
| 50.8 | |
| 50.8 |
Make a solid connection with this mil-c-5015 circular MS3102R28-1S connector from ITT. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-1. It uses the solder termination method. This product is 42.89 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

