AmphenolMS3106A14S-5SXSteckverbinder, rund
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 14S-5 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 28.52 | |
| 37.28 |
This mil-dtl-5015 circular MS3106A14S-5SX connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 14S-5. This product is 37.28 mm long with a diameter of 28.52 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

