AmphenolMS3106A16-10SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 16-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 31.75 | |
| 46.81 |
By using this mil-dtl-5015 circular MS3106A16-10SW connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 16-10. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. This product is 46.81 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

