AmphenolMS3106A16-7PSteckverbinder, rund
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 16-7 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 31.75 | |
| 46.81 |
Use only the best mil-dtl-5015 circular MS3106A16-7P connector from Amphenol to create a solid connection for your cylindrical cable housing. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-7. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.81 mm long with a diameter of 31.75 mm. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

