AmphenolMS3106A18-12PZSteckverbinder, rund
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 18-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 33.85 | |
| 49.22 |
Connect your circular inputs with this mil-dtl-5015 circular MS3106A18-12PZ connector from Amphenol. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-12. It has a plug type gender. It uses the solder termination method. This product is 49.22 mm long with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

