AmphenolMS3106A20-4SSteckverbinder, rund
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 20-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 37.1 | |
| 46.83 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106A20-4S connector from Amphenol. Its shell size is 20-4. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the solder cup termination method. This product is 46.83 mm long with a diameter of 37.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

