AmphenolMS3106A22-22SSteckverbinder, rund
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 22-22 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 49.22 |
Connect your circular inputs with this mil-dtl-5015 circular MS3106A22-22S connector from Amphenol. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-22. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 40.33 mm. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

