AmphenolMS3106A22-28PSteckverbinder, rund
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Unknown |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Solder | |
| 22-28 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 49.22 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3106A22-28P connector from Amphenol is right for you. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-28. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 40.33 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

