AmphenolMS3106A32-1PSteckverbinder, rund
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 32-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1750VDC|1250VAC)/(1250VDC|900VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 56.1 | |
| 54.81 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3106A32-1P connector from Amphenol. It has a straight body orientation. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-1. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 54.81 mm long with a diameter of 56.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

