AmphenolMS3106E12S-3PWSteckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 12S-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 25.27 | |
| 54.07 |
Use this mil-dtl-5015 circular MS3106E12S-3PW connector from Amphenol to connect peripherals to your device. It has a plug type gender. Its shell size is 12S-3. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. This product is 54.07 mm long with a diameter of 25.27 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

