AmphenolMS3106E18-9SSteckverbinder, rund
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 18-9 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 33.85 | |
| 65.93 |
This mil-dtl-5015 circular MS3106E18-9S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-9. It has a plug type gender. It has a straight body orientation. This product is 65.93 mm long with a diameter of 33.85 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

