AmphenolMS3106E20-11SSteckverbinder, rund
Conn Cylindrical Circular SKT 13 POS Solder Cup ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| SKT | |
| Solder Cup | |
| 20-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 67.41 | |
| 38.07 | |
| 37.1 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106E20-11S connector from Amphenol. It has a plug type gender. This socket type connector's 13 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-11. It has a straight body orientation. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

