AmphenolMS3106E22-28PSteckverbinder, rund
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 22-28 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 67.41 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3106E22-28P connector from Amphenol is right for you. It has a straight body orientation. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-28. This product is 67.41 mm long with a diameter of 40.33 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

