ITT CorporationMS3106E28-11SZSteckverbinder, rund
Conn Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 22 | |
| SKT | |
| Solder | |
| 28-11 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 50.01 | |
| 76.99 |
The mil-c-5015 circular MS3106E28-11SZ connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 22 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 28-11. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 76.99 mm long with a diameter of 50.01 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

