ITT CorporationMS3106E28-21SSteckverbinder, rund
Conn Circular SKT 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Solder Cup | |
| 28-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 50.01 | |
| 76.99 | |
| 55.12 |
This mil-c-5015 circular MS3106E28-21S connector from ITT will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. Its shell size is 28-21. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 76.99 mm long and 55.12 mm deep with a diameter of 50.01 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

