AmphenolMS3106E28-21SXSteckverbinder, rund
Conn Cylindrical Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 37 | |
| SKT | |
| Solder | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.98 | |
| 73.27 |
This mil-dtl-5015 circular MS3106E28-21SX connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This product is 73.27 mm long with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

