AmphenolMS3106E28-5SSteckverbinder, rund
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 28-5 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.98 | |
| 73.27 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106E28-5S connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-5. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 73.27 mm long with a diameter of 49.98 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

