AmphenolMS3106F12S-4PSteckverbinder, rund
Conn Cylindrical Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| PIN | |
| Solder | |
| 12S-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 25.27 | |
| 54.07 |
Use this mil-dtl-5015 circular MS3106F12S-4P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 12S-4. This PL connector's a single contact that is made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 54.07 mm long with a diameter of 25.27 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

