ITT CorporationMS3106F18-11PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 18-11 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 68.28 |
This MS3106F18-11P connector from ITT is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 18-11. This PL connector's 5 contacts that are made out of copper alloy and plated with hard silver. It has a plug type gender. This device has a maximum current rating of 41 A. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 68.28 mm long with a diameter of 34.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

