AmphenolMS3106F20-11PSteckverbinder, rund
Conn Cylindrical Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Solder | |
| 20-11 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 67.41 | |
| 38.07 | |
| 37.1 |
This mil-dtl-5015 circular MS3106F20-11P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 20-11. This PL connector's 13 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

