ITT CorporationMS3106R20-23PZSteckverbinder, rund
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 20-23 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 39.88 | |
| 37.31 |
By using this mil-c-5015 circular MS3106R20-23PZ connector from ITT you can connect circular peripherals straight to your device. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-23. It has a plug type gender. This device has a maximum current rating of 74 A. It uses the solder termination method. This product is 55.4 mm long, 37.31 mm tall and 39.88 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

