ITT CorporationMS3106R20-27PSteckverbinder, rund
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| PIN | |
| Solder | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 39.88 | |
| 37.31 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3106R20-27P connector from ITT. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-27. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.4 mm long, 37.31 mm tall and 39.88 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

