ITT CorporationMS3106R20-4SXSteckverbinder, rund
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 20-4 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 39.88 | |
| 37.31 |
This mil-c-5015 circular MS3106R20-4SX connector from ITT will connect any inputs and outputs to your application. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-4. It has a straight body orientation. It has a plug type gender. This product is 55.4 mm long, 37.31 mm tall and 39.88 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

