AmphenolMS3106R28-1PSteckverbinder, rund
Conn Cylindrical Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 28-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 51.05 | |
| 55.01 | |
| 49.98 |
Use this mil-dtl-5015 circular MS3106R28-1P connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 28-1. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 51.05 mm long, 49.98 mm tall and 55.01 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

