ITT CorporationMS3108E14S-5SSteckverbinder, rund
Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 29.36 | |
| 58.72 | |
| 50.39 |
This mil-c-5015 circular MS3108E14S-5S connector from ITT will connect any inputs and outputs to your application. It has a right angle body orientation. Its shell size is 14S-5. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 22 A. This product is 58.72 mm long and 50.39 mm tall with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

