AmphenolMS3108E16S-5PSteckverbinder, rund
Conn Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 16S-5 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 31.75 | |
| 56.8 | |
| 57.35 |
Make a solid connection with this mil-dtl-5015 circular MS3108E16S-5P connector from Amphenol. It has a plug type gender. Its shell size is 16S-5. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.8 mm long and 57.35 mm tall with a diameter of 31.75 mm. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

