AmphenolMS3108E20-16PSteckverbinder, rund
Conn Circular PIN 9 POS Solder Cup RA Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 20-16 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 37.1 | |
| 77.63 | |
| 67.6 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3108E20-16P connector from Amphenol is right for you. Its shell size is 20-16. It has a right angle body orientation. It has a plug type gender. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. This product is 77.63 mm long and 67.6 mm tall with a diameter of 37.1 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

